


LT3641IUFD#PBF | |
|---|---|
DigiKey Part Number | LT3641IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3641IUFD#PBF |
Description | IC REG BCK ADJ 1.3A/1.DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V, 1.265V 2 Output 1.3A, 1.1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3641IUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39.48V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.84000 | $103.84 |
| 10 | $81.54900 | $815.49 |
| 73 | $71.05630 | $5,187.11 |
| 146 | $68.57349 | $10,011.73 |
| 292 | $66.52884 | $19,426.42 |
| 511 | $65.14550 | $33,289.35 |
| 1,022 | $63.70778 | $65,109.35 |



