


LT3593EDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3593EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3593EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3593EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3593EDC#TRMPBF |
Description | IC LED DRIVER RGLTR 45MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 45mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3593EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 45mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.71000 | $39.71 |
| 10 | $30.22200 | $302.22 |
| 25 | $27.84440 | $696.11 |
| 100 | $25.23750 | $2,523.75 |
| 250 | $24.78024 | $6,195.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.94118 | $11,970.59 |
| 1,000 | $23.30557 | $23,305.57 |
| 1,500 | $22.98731 | $34,480.97 |
| 2,500 | $22.63474 | $56,586.85 |
| 3,500 | $22.42872 | $78,500.52 |


