
LT3592EDDB#PBF | |
---|---|
DigiKey Part Number | LT3592EDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3592EDDB#PBF |
Description | IC LED DRVR HP CONST CURR |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Step-Down (Buck) Dimming 50mA, 500mA 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3592EDDB#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Topology | Step-Down (Buck) | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 30V | |
Current - Output / Channel | 50mA, 500mA | |
Frequency | 400kHz ~ 2.2MHz | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |