
LT3590EDC#PBF | |
|---|---|
DigiKey Part Number | LT3590EDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3590EDC#PBF |
Description | IC LED DRIVER WHITE BCKLGT |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Step-Down (Buck) Dimming 50mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3590EDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Topology | Step-Down (Buck) | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | 55V | |
Current - Output / Channel | 50mA | |
Frequency | 650kHz ~ 1.05MHz | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |

