



LT3581EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3581EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3581EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3581EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3581EMSE#TRPBF |
Description | IC REG BST CHARG PUMP ADJ 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 3.3A (Switch) 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3581EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.23000 | $69.23 |
| 10 | $53.62900 | $536.29 |
| 25 | $49.73680 | $1,243.42 |
| 100 | $45.45590 | $4,545.59 |
| 250 | $44.40332 | $11,100.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $40.10418 | $100,260.45 |


