Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3580EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3580EMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT3580EMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT3580EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3580EMS8E#TRPBF |
Description | IC REG BOOST CUK ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3580EMS8E#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3580HMS8E#TRPBF | Analog Devices Inc. | 3,927 | 505-LT3580HMS8E#TRPBFCT-ND | $74.49000 | Parametric Equivalent |
| LT3580IMS8E#TRPBF | Analog Devices Inc. | 0 | LT3580IMS8E#TRPBFCT-ND | $68.65000 | Parametric Equivalent |
| LT3580MPMS8E#TRPBF | Analog Devices Inc. | 0 | 505-LT3580MPMS8E#TRPBFTR-ND | $126.27172 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.45000 | $58.45 |
| 10 | $45.06200 | $450.62 |
| 25 | $41.70600 | $1,042.65 |
| 100 | $38.01620 | $3,801.62 |
| 250 | $36.85600 | $9,214.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $33.40350 | $83,508.75 |





