Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 370mA (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 370mA (Switch) 16-WFQFN Exposed Pad
Introducing Power by Linear

LT3571EUD#TRPBF

DigiKey Part Number
LT3571EUD#TRPBFTR-ND - Tape & Reel (TR)
LT3571EUD#TRPBFCT-ND - Cut Tape (CT)
LT3571EUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3571EUD#TRPBF
Description
IC REG BOOST ADJ 370MA 16QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 370mA (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3571EUD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
75V (Switch)
Current - Output
Frequency - Switching
250kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.61000$59.61
10$45.97500$459.75
25$42.57760$1,064.44
100$38.86880$3,886.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$35.19226$87,980.65
Manufacturers Standard Package