


LT3517HFE#PBF | |
|---|---|
DigiKey Part Number | LT3517HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3517HFE#PBF |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3517HFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 250kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.78000 | $95.78 |
| 10 | $75.01300 | $750.13 |
| 95 | $64.30684 | $6,109.15 |
| 190 | $62.15842 | $11,810.10 |
| 285 | $61.08256 | $17,408.53 |
| 570 | $59.50447 | $33,917.55 |
| 1,045 | $58.35519 | $60,981.17 |

