
LT3513IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LT3513IUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3513IUHF#TRPBF |
Description | IC REG CONV TFT LCD 5OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 5 Output 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3513IUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 4.5V ~ 30V | |
Number of Outputs | 5 | |
Voltage - Output | 0.8V ~ 40V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $74.69756 | $186,743.90 |


