- Converter, TFT LCD Voltage Regulator IC 5 Output 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3513IUHF#PBF

DigiKey Part Number
505-LT3513IUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LT3513IUHF#PBF
Description
IC REG CONV TFT LCD 5OUT 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 5 Output 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LT3513IUHF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
4.5V ~ 30V
Number of Outputs
5
Voltage - Output
0.8V ~ 40V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$126.36000$126.36
10$99.90800$999.08
52$89.10212$4,633.31
104$85.85692$8,929.12
260$82.43004$21,431.81
520$80.36469$41,789.64
1,040$78.66513$81,811.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.