



LT3510EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3510EFE#TRPBFTR-ND - Tape & Reel (TR) LT3510EFE#TRPBFCT-ND - Cut Tape (CT) LT3510EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3510EFE#TRPBF |
Description | IC REG BUCK ADJ 2A DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3510EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.75V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.64000 | $85.64 |
10 | $58.32300 | $583.23 |
25 | $51.19720 | $1,279.93 |
100 | $43.13570 | $4,313.57 |
250 | $39.82336 | $9,955.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $39.82335 | $99,558.38 |