



LT3507AEFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3507AEFE#TRPBFTR-ND - Tape & Reel (TR) LT3507AEFE#TRPBFCT-ND - Cut Tape (CT) LT3507AEFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3507AEFE#TRPBF |
Description | IC REG QUAD BUCK/LINEAR 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3507AEFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 900kHz ~ 1.1MHz | |
Voltage/Current - Output 1 | -, 2.7A | |
Voltage/Current - Output 2 | -, 1.8A | |
Voltage/Current - Output 3 | -, 1.8A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.55000 | $112.55 |
| 10 | $88.71000 | $887.10 |
| 25 | $82.76080 | $2,069.02 |
| 100 | $78.36650 | $7,836.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $70.45406 | $140,908.12 |



