8 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 WDFN
Introducing Power by Linear

LT3502IDC#TRMPBF

DigiKey Part Number
505-LT3502IDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3502IDC#TRMPBFCT-ND - Cut Tape (CT)
505-LT3502IDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3502IDC#TRMPBF
Description
IC REG BUCK ADJ 500MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3502IDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,033
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.49000$67.49
10$45.24300$452.43
25$39.45560$986.39
100$32.90720$3,290.72
250$29.69296$7,423.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$28.84114$14,420.57
Manufacturers Standard Package