
LT3498EDDB#PBF | |
---|---|
DigiKey Part Number | LT3498EDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3498EDDB#PBF |
Description | IC LED DRVR WT/OLED BCKLGT |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Step-Up (Boost) Dimming 20mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3498EDDB#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Topology | Step-Up (Boost) | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | 32V | |
Current - Output / Channel | 20mA | |
Frequency | 1.8MHz ~ 2.8MHz | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x2) | |
Base Product Number |