Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1A 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1A 6-WFDFN Exposed Pad
Introducing Power by Linear

LT3503EDCB#TRMPBF

DigiKey Part Number
LT3503EDCB#TRMPBFTR-ND - Tape & Reel (TR)
LT3503EDCB#TRMPBFCT-ND - Cut Tape (CT)
LT3503EDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3503EDCB#TRMPBF
Description
IC REG BUCK ADJ 1A 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1A 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3503EDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.2V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.10000$60.10
10$46.39400$463.94
25$42.96560$1,074.14
100$39.24620$3,924.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$36.32340$18,161.70
1,000$35.43286$35,432.86
1,500$34.98681$52,480.21
Manufacturers Standard Package