
LTC6101AIS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101AIS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6101AIS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6101AIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101AIS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101AIS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 375µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.24000 | $56.24 |
| 10 | $43.32700 | $433.27 |
| 25 | $40.09800 | $1,002.45 |
| 100 | $36.54620 | $3,654.62 |
| 250 | $36.47880 | $9,119.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.83164 | $16,915.82 |
| 1,000 | $32.99165 | $32,991.65 |
| 1,500 | $32.57079 | $48,856.19 |
| 2,500 | $32.10470 | $80,261.75 |




