


LT3486EDHC#PBF | |
---|---|
DigiKey Part Number | LT3486EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3486EDHC#PBF |
Description | IC LED DRVR RGLTR PWM 1.3A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.3A (Switch) 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3486EDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 1.3A (Switch) | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.03000 | $72.03 |
10 | $48.49500 | $484.95 |
73 | $36.79137 | $2,685.77 |
146 | $33.92151 | $4,952.54 |
292 | $31.51897 | $9,203.54 |
511 | $31.48748 | $16,090.10 |