LT3479EDE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 932
Unit Price: $88.49000
Datasheet
LT3099ADE#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3479EDE

DigiKey Part Number
LT3479EDE-ND
Manufacturer
Manufacturer Product Number
LT3479EDE
Description
IC REG BOOST ADJ 3A 14DFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive or Negative Adjustable 1.235V 1 Output 3A (Switch) 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3479EDE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V (Switch)
Current - Output
Frequency - Switching
200kHz ~ 3.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable