


LT3468ES5-1#TRMPBF | |
---|---|
DigiKey Part Number | LT3468ES5-1#TRMPBFTR-ND - Tape & Reel (TR) LT3468ES5-1#TRMPBFCT-ND - Cut Tape (CT) LT3468ES5-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3468ES5-1#TRMPBF |
Description | IC PHOTOFLASH CAP CHRGR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3468ES5-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5mA | |
Voltage - Supply | 2.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.21000 | $64.21 |
10 | $42.96000 | $429.60 |
25 | $37.41600 | $935.40 |
100 | $31.14190 | $3,114.19 |
250 | $28.06224 | $7,015.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.99366 | $13,496.83 |