



LT3467IS6#TRPBF | |
---|---|
DigiKey Part Number | LT3467IS6#TRPBFTR-ND - Tape & Reel (TR) LT3467IS6#TRPBFCT-ND - Cut Tape (CT) LT3467IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3467IS6#TRPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3467IS6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.48000 | $68.48 |
10 | $45.99800 | $459.98 |
25 | $40.12880 | $1,003.22 |
100 | $33.49180 | $3,349.18 |
250 | $30.23388 | $7,558.47 |
500 | $29.45696 | $14,728.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.45696 | $73,642.40 |