LT3467IS6#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,057
Unit Price: $59.53000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT3467IS6#PBF

DigiKey Part Number
LT3467IS6#PBF-ND
Manufacturer
Manufacturer Product Number
LT3467IS6#PBF
Description
IC REG MULTI CONFIG ADJ SOT23-6
Customer Reference
Detailed Description
Switching Regulator IC Output SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3467IS6#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Discontinued at Digi-Key
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types