


LT3464ETS8#TRMPBF | |
---|---|
DigiKey Part Number | LT3464ETS8#TRMPBFTR-ND - Tape & Reel (TR) LT3464ETS8#TRMPBFCT-ND - Cut Tape (CT) LT3464ETS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3464ETS8#TRMPBF |
Description | IC REG BOOST ADJ 85MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 85mA (Switch) SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3464ETS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.54000 | $53.54 |
10 | $35.40600 | $354.06 |
25 | $30.67960 | $766.99 |
100 | $25.33830 | $2,533.83 |
250 | $22.71556 | $5,678.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.10194 | $10,550.97 |
1,000 | $21.04069 | $21,040.69 |