Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16 TSSOP EP
Introducing Power by Linear

LT3437IFE#PBF

DigiKey Part Number
LT3437IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3437IFE#PBF
Description
IC REG BUCK ADJ 500MA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3437IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$75.56000$75.56
10$58.73400$587.34
95$50.04042$4,753.84
190$48.29658$9,176.35
285$47.42305$13,515.57
570$46.14181$26,300.83
1,045$45.20857$47,242.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.