LT3431EFE#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $67.43284
Datasheet
16 TSSOP EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP EP Top
16 TSSOP EP

LT3431EFE#TR

DigiKey Part Number
LT3431EFE#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3431EFE#TR
Description
IC REG BUCK ADJ 3A 16TSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.219V 1 Output 3A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3431EFE#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
55.2V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types