



LT3430EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3430EFE#TRPBFTR-ND - Tape & Reel (TR) LT3430EFE#TRPBFCT-ND - Cut Tape (CT) LT3430EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3430EFE#TRPBF |
Description | IC REG BUCK SEPIC ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 1.219V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3430EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57.6V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.35000 | $127.35 |
10 | $88.89200 | $888.92 |
25 | $78.88160 | $1,972.04 |
100 | $67.56420 | $6,756.42 |
250 | $67.43268 | $16,858.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $67.43284 | $168,582.10 |