


LT3092MPST#TRPBF | |
|---|---|
DigiKey Part Number | LT3092MPST#TRPBFTR-ND - Tape & Reel (TR) LT3092MPST#TRPBFCT-ND - Cut Tape (CT) LT3092MPST#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3092MPST#TRPBF |
Description | IC CURRENT SOURCE 1% SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092MPST#TRPBF Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-261-4, TO-261AA |
Function Current Source | Supplier Device Package SOT-223-3 |
Accuracy ±1% | Base Product Number |
Voltage - Input 1.2V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.28000 | $120.28 |
| 10 | $94.95800 | $949.58 |
| 25 | $88.62440 | $2,215.61 |
| 100 | $81.66170 | $8,166.17 |
| 250 | $81.63688 | $20,409.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $73.34207 | $146,684.14 |




