


LT3092ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3092ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3092ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LT3092ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3092ITS8#TRMPBF |
Description | IC CURRENT SOURCE 1% TSOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092ITS8#TRMPBF Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Function Current Source | Supplier Device Package TSOT-23-8 |
Accuracy ±1% | Base Product Number |
Voltage - Input 1.2V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.38000 | $51.38 |
| 10 | $39.43900 | $394.39 |
| 25 | $36.44440 | $911.11 |
| 100 | $33.15240 | $3,315.24 |
| 250 | $31.95040 | $7,987.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.63692 | $15,318.46 |
| 1,000 | $29.85835 | $29,858.35 |
| 1,500 | $29.46871 | $44,203.07 |
| 2,500 | $29.03663 | $72,591.57 |












