


LT3092ETS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3092ETS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3092ETS8#TRPBFCT-ND - Cut Tape (CT) 505-LT3092ETS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3092ETS8#TRPBF |
Description | IC CURRENT SOURCE 1% TSOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092ETS8#TRPBF Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Function Current Source | Supplier Device Package TSOT-23-8 |
Accuracy ±1% | Base Product Number |
Voltage - Input 1.2V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.03000 | $47.03 |
| 10 | $35.95300 | $359.53 |
| 25 | $33.18520 | $829.63 |
| 100 | $30.14660 | $3,014.66 |
| 250 | $28.93144 | $7,232.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.34425 | $65,860.62 |











