Current Source Regulator 200mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Source Regulator 200mA TSOT-23-8
Introducing Power by Linear

LT3092ETS8#TRMPBF

DigiKey Part Number
505-LT3092ETS8#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3092ETS8#TRMPBFCT-ND - Cut Tape (CT)
505-LT3092ETS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3092ETS8#TRMPBF
Description
IC CURRENT SOURCE 1% TSOT23-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Source Regulator 200mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3092ETS8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8 Thin, TSOT-23-8
Function
Current Source
Supplier Device Package
TSOT-23-8
Accuracy
±1%
Base Product Number
Voltage - Input
1.2V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.03000$47.03
10$35.95300$359.53
25$33.18520$829.63
100$30.14660$3,014.66
250$28.93144$7,232.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.82254$13,911.27
1,000$27.10349$27,103.49
1,500$26.74344$40,115.16
2,500$26.34425$65,860.62
Manufacturers Standard Package