Current Source Regulator 200mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Source Regulator 200mA 8-DFN (3x3)
Introducing Power by Linear

LT3092EDD#TRPBF

DigiKey Part Number
LT3092EDD#TRPBFTR-ND - Tape & Reel (TR)
LT3092EDD#TRPBFCT-ND - Cut Tape (CT)
LT3092EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3092EDD#TRPBF
Description
IC CURRENT SOURCE 1% 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Source Regulator 200mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3092EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Function
Current Source
Supplier Device Package
8-DFN (3x3)
Accuracy
±1%
Base Product Number
Voltage - Input
1.2V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.19000$47.19
10$36.10100$361.01
25$33.32320$833.08
100$30.27160$3,027.16
250$29.05740$7,264.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.45652$66,141.30
Manufacturers Standard Package