LT3088IDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,686
Unit Price: $55.99000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,051
Unit Price: $55.99000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 30
Unit Price: $63.31000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3088IDD#TRPBF

DigiKey Part Number
LT3088IDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3088IDD#TRPBF
Description
IC REG LIN POS ADJ 800MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3088IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2 mA
Part Status
Active
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
8-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.6V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3088EDD#PBFAnalog Devices Inc.1,686LT3088EDD#PBF-ND$55.99000Parametric Equivalent
LT3088EDD#TRPBFAnalog Devices Inc.3,051505-LT3088EDD#TRPBFCT-ND$55.99000Parametric Equivalent
LT3088IDD#PBFAnalog Devices Inc.30LT3088IDD#PBF-ND$63.31000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$36.42111$91,052.77
Manufacturers Standard Package