Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3088EST#TRPBF

DigiKey Part Number
505-LT3088EST#TRPBFTR-ND - Tape & Reel (TR)
505-LT3088EST#TRPBFCT-ND - Cut Tape (CT)
505-LT3088EST#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3088EST#TRPBF
Description
IC REG LIN POS ADJ 800MA SOT223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT3088EST#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2 mA
Part Status
Active
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
SOT-223-3
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.6V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.51000$54.51
10$41.89700$418.97
25$38.74280$968.57
100$35.27520$3,527.52
250$34.08896$8,522.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$31.13199$62,263.98
Manufacturers Standard Package