Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3088EDD#TRPBF

DigiKey Part Number
505-LT3088EDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3088EDD#TRPBFCT-ND - Cut Tape (CT)
505-LT3088EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3088EDD#TRPBF
Description
IC REG LIN POS ADJ 800MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3088EDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 800mA
Current - Output
Current - Quiescent (Iq)
50.5 µA
Current - Supply (Max)
2 mA
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.34000$54.34
10$41.79000$417.90
25$38.66080$966.52
100$35.21600$3,521.60
250$35.09528$8,773.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$31.83700$79,592.50
Manufacturers Standard Package