Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 115mA (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 115mA (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3494EDDB#TRMPBF

DigiKey Part Number
505-LT3494EDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3494EDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LT3494EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3494EDDB#TRMPBF
Description
IC REG BOOST ADJ 115MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 115mA (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3494EDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,038
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.94000$40.94
10$31.21700$312.17
25$28.77520$719.38
100$26.09420$2,609.42
250$25.66096$6,415.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.04444$12,022.22
1,000$23.40998$23,409.98
1,500$23.09233$34,638.50
2,500$22.74031$56,850.78
3,500$22.53450$78,870.75
Manufacturers Standard Package