LT3081ET7#TRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 796
Unit Price: $73.34000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 103
Unit Price: $85.59000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-7

LT3081ET7#TRPBF

DigiKey Part Number
LT3081ET7#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3081ET7#TRPBF
Description
IC REG LIN POS ADJ 1.5A TO220-7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
5 mA
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types