
ADPL44001AZT+T | |
---|---|
DigiKey Part Number | 175-ADPL44001AZT+TTR-ND - Tape & Reel (TR) 175-ADPL44001AZT+TCT-ND - Cut Tape (CT) 175-ADPL44001AZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL44001AZT+T |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL44001AZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.35200 | $43.52 |
25 | $3.90840 | $97.71 |
100 | $3.42320 | $342.32 |
250 | $3.19212 | $798.03 |
500 | $3.05252 | $1,526.26 |
1,000 | $2.93781 | $2,937.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.81660 | $7,041.50 |
5,000 | $2.74359 | $13,717.95 |
7,500 | $2.70701 | $20,302.58 |
12,500 | $2.66647 | $33,330.88 |
17,500 | $2.64281 | $46,249.17 |
25,000 | $2.62002 | $65,500.50 |