



LT3065EMSE-1.8#PBF | |
|---|---|
DigiKey Part Number | 505-LT3065EMSE-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065EMSE-1.8#PBF |
Description | IC REG LIN 1.8V 500MA 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065EMSE-1.8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 74dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.29000 | $52.29 |
| 10 | $40.16200 | $401.62 |
| 37 | $36.03919 | $1,333.45 |
| 111 | $33.57405 | $3,726.72 |
| 259 | $32.12958 | $8,321.56 |
| 518 | $31.17820 | $16,150.31 |
| 1,036 | $30.39542 | $31,489.66 |
| 2,516 | $29.59204 | $74,453.57 |


