8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3061EDCB-5#TRMPBF

DigiKey Part Number
LT3061EDCB-5#TRMPBFTR-ND - Tape & Reel (TR)
LT3061EDCB-5#TRMPBFCT-ND - Cut Tape (CT)
LT3061EDCB-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3061EDCB-5#TRMPBF
Description
IC REG LINEAR 5V 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3061EDCB-5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
4 mA
PSRR
70dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.38000$50.38
10$33.20000$332.00
25$28.72320$718.08
100$23.65710$2,365.71
250$21.17040$5,292.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.64056$9,820.28
1,000$19.34520$19,345.20
Manufacturers Standard Package