


LT3060MPTS8-1.5#TRMPBF | |
---|---|
DigiKey Part Number | LT3060MPTS8-1.5#TRMPBFTR-ND - Tape & Reel (TR) LT3060MPTS8-1.5#TRMPBFCT-ND - Cut Tape (CT) LT3060MPTS8-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060MPTS8-1.5#TRMPBF |
Description | IC REG LIN 1.5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060MPTS8-1.5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 77dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.25000 | $106.25 |
10 | $73.30800 | $733.08 |
25 | $64.72560 | $1,618.14 |
100 | $55.02850 | $5,502.85 |
250 | $53.06344 | $13,265.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $53.06358 | $26,531.79 |