


LT3060IDC-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3060IDC-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3060IDC-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3060IDC-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060IDC-5#TRMPBF |
Description | IC REG LINEAR 5V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060IDC-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 67dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $28.79200 | $287.92 |
| 25 | $26.51280 | $662.82 |
| 100 | $24.01090 | $2,401.09 |
| 250 | $23.52268 | $5,880.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.09906 | $11,049.53 |
| 1,000 | $21.50712 | $21,507.12 |
| 1,500 | $21.21070 | $31,816.05 |
| 2,500 | $20.88232 | $52,205.80 |
| 3,500 | $20.69030 | $72,416.05 |







