Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3060IDC-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT3060IDC-2.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3060IDC-2.5#TRPBF |
Description | IC REG LINEAR 2.5V 100MA 8-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060IDC-2.5#TRPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) | PSRR 73dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-DFN (2x2) |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3060EDC-2.5#TRMPBF | Analog Devices Inc. | 5,402 | LT3060EDC-2.5#TRMPBFCT-ND | $36.01000 | Parametric Equivalent |
| LT3060EDC-2.5#TRPBF | Analog Devices Inc. | 0 | 505-LT3060EDC-2.5#TRPBFTR-ND | $19.70490 | Parametric Equivalent |
| LT3060IDC-2.5#TRMPBF | Analog Devices Inc. | 189 | 505-LT3060IDC-2.5#TRMPBFCT-ND | $39.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.50866 | $53,771.65 |



