


LT3060IDC-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3060IDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3060IDC-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3060IDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060IDC-2.5#TRMPBF |
Description | IC REG LINEAR 2.5V 100MA 8-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060IDC-2.5#TRMPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-DFN (2x2) |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3060EDC-2.5#TRMPBF | Analog Devices Inc. | 5,402 | LT3060EDC-2.5#TRMPBFCT-ND | $36.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $29.65500 | $296.55 |
| 25 | $27.30840 | $682.71 |
| 100 | $24.73190 | $2,473.19 |
| 250 | $23.52268 | $5,880.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.76204 | $11,381.02 |
| 1,000 | $22.15226 | $22,152.26 |
| 1,500 | $21.84705 | $32,770.57 |
| 2,500 | $21.50866 | $53,771.65 |
| 3,500 | $21.31095 | $74,588.32 |


