LT3060EDC-1.2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 804
Unit Price: $42.45000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $17.34032
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $16.72991
Datasheet
8 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 WDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3060EDC-1.2#TRPBF

DigiKey Part Number
LT3060EDC-1.2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3060EDC-1.2#TRPBF
Description
IC REG LINEAR 1.2V 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3060EDC-1.2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4 mA
PSRR
79dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.29299$38,232.47
Manufacturers Standard Package