


LT3048IDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3048IDC#TRPBFTR-ND - Tape & Reel (TR) 505-LT3048IDC#TRPBFCT-ND - Cut Tape (CT) 505-LT3048IDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3048IDC#TRPBF |
Description | IC REG DL BOOST/LINEAR 1MHZ 8DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 1MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3048IDC#TRPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 4.8V |
Topology Step-Up (Boost) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 1MHz | Package / Case 8-WFDFN Exposed Pad |
Voltage/Current - Output 1 23.1V, 300mA | Supplier Device Package 8-DFN (2x2) |
Voltage/Current - Output 2 1.235V ~ 22V, 45mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3048IDC#TRMPBF | Analog Devices Inc. | 98 | 505-LT3048IDC#TRMPBFCT-ND | $51.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.22000 | $51.22 |
| 10 | $39.29100 | $392.91 |
| 25 | $36.30960 | $907.74 |
| 100 | $33.02740 | $3,302.74 |
| 250 | $31.82444 | $7,956.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.92462 | $72,311.55 |

