10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View
Linear Technology LT3042 Linear Regulators | Digi-Key Daily

LT3042IMSE#TRPBF

DigiKey Part Number
LT3042IMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3042IMSE#TRPBFCT-ND - Cut Tape (CT)
LT3042IMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3042IMSE#TRPBF
Description
IC REG LINEAR POS ADJ 10MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3042IMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 200mA (Typ)
Current - Output
PSRR
117dB ~ 56dB (120Hz ~ 10MHz)
Control Features
Current Limit, Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,834
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$71.11000$71.11
10$47.87000$478.70
25$41.80720$1,045.18
100$34.94770$3,494.77
250$31.58116$7,895.29
500$30.99652$15,498.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$30.99652$77,491.30
Manufacturers Standard Package