



LT3042IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3042IDD#TRPBFTR-ND - Tape & Reel (TR) LT3042IDD#TRPBFCT-ND - Cut Tape (CT) LT3042IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3042IDD#TRPBF |
Description | IC REG LIN POS ADJ 200MA 10DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3042IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA (Typ) | |
Current - Output | ||
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.18000 | $66.18 |
| 10 | $51.24500 | $512.45 |
| 25 | $47.51040 | $1,187.76 |
| 100 | $43.64880 | $4,364.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $38.28654 | $95,716.35 |













