


LT3024EDE | |
---|---|
DigiKey Part Number | LT3024EDE-ND |
Manufacturer | |
Manufacturer Product Number | LT3024EDE |
Description | IC REG LINEAR 500MA/100MA 12-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 2 Output 500mA, 100mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3024EDE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Regulators | 2 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |