


LT3020EMS8-1.8#PBF | |
|---|---|
DigiKey Part Number | LT3020EMS8-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3020EMS8-1.8#PBF |
Description | IC REG LINEAR 1.8V 100MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3020EMS8-1.8#PBF Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 3.5 mA |
Packaging Tube | PSRR 56dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.285V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.19000 | $47.19 |
| 10 | $36.10100 | $361.01 |
| 50 | $31.64940 | $1,582.47 |
| 100 | $30.27160 | $3,027.16 |
| 250 | $28.81668 | $7,204.17 |
| 500 | $27.94012 | $13,970.06 |
| 1,000 | $27.21851 | $27,218.51 |
| 2,500 | $26.45652 | $66,141.30 |



