


LT3015IDD-3.3#PBF | |
|---|---|
DigiKey Part Number | LT3015IDD-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015IDD-3.3#PBF |
Description | IC REG LINEAR -3.3V 1.5A 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IDD-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 61dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.16000 | $80.16 |
| 10 | $62.40100 | $624.01 |
| 25 | $57.97160 | $1,449.29 |
| 121 | $52.56736 | $6,360.65 |
| 363 | $49.99149 | $18,146.91 |
| 605 | $49.03927 | $29,668.76 |
| 1,089 | $48.09993 | $52,380.82 |


