LT3015EDD-15#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 145
Unit Price: $69.96000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 97
Unit Price: $80.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $45.64162
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015EDD-15#TRPBF

DigiKey Part Number
LT3015EDD-15#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3015EDD-15#TRPBF
Description
IC REG LINEAR -15V 1.5A 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3015EDD-15#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.4 mA
Current - Supply (Max)
70 mA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$40.66811$101,670.27
Manufacturers Standard Package